GCC12DCKD-S288

Heilind Number:SULGCC12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCKD-S288

Detailed Description

The GCC12DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, 2 rows, and clearance hole mount type make it versatile for various PCB setups. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. Its loop bellow contact type and straddle orientation further enhance connectivity. With 24 positions, it offers ample room for interconnection. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures durability and longevity. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is space-efficient. This connector, belonging to the GCC12DCKDS288 series, is a reliable solution for your PCB connectivity needs.