GCC12DCKD

Heilind Number:SULGCC12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCKD

Detailed Description

Introducing the GCC12DCKD, a high-performance board to board PCB connector designed for seamless connectivity in electronic systems. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 24 Loop Bellow contacts plated in gold, it guarantees optimal signal integrity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for demanding industrial environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, offers space-saving solutions without compromising performance. Trust the GCC12DCKD for efficient and durable connectivity in your PCB applications.