GCC12DCKH-S288

Heilind Number:SULGCC12DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCKH-S288

Detailed Description

Introducing the GCC12DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a durable construction of PA9T and Phosphor Bronze, ensuring reliable connectivity. With an amperage rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. Its female gender, dual-row configuration, and clearance hole mount type make it versatile for various setups. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it offers superior signal integrity. The loop bellow contact type and straddle orientation enhance stability and signal transmission. With 24 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. The matte tin termination plating ensures longevity and corrosion resistance. Whether for industrial, aerospace, or telecommunications applications, the GCC12DCKH-S288 guarantees exceptional quality and reliability. Elevate your connectivity solutions with this essential component.