| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DCKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DCKH |
GCC12DCKH
| Heilind Number: | SULGCC12DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts made of PA9T and gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and through-hole termination method offer easy and secure installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained designs. Trust the GCC12DCKH for high-speed and high-reliability connections in your electronic systems.

