| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DCKI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DCKI-S288 |
GCC12DCKI-S288
| Heilind Number: | SULGCC12DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DCKI-S288, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm, this connector features 24 gold-plated phosphor bronze contacts, ensuring reliable signal transmission even in demanding environments. Its threaded mount type and card extender termination method offer secure and stable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Trusted for its quality and performance, the GCC12DCKI-S288 is the ideal choice for your connectivity needs.

