GCC12DCKN-S288

Heilind Number:SULGCC12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCKN-S288

Detailed Description

The GCC12DCKN-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction with PA9T and phosphor bronze materials, it ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender and loop bellow contact type, plated with gold for enhanced conductivity, offer secure connections. The 2-row, 24-position design, with a 2.54mm pitch, allows for versatile PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it guarantees long-term performance. The connector's straddle orientation and no-mounting feature provide flexibility in installation. Ideal for aerospace, defense, and industrial applications, the GCC12DCKN-S288 is a reliable solution for high-reliability connectivity needs.