GCC12DCKS-S288

Heilind Number:SULGCC12DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCKS-S288

Detailed Description

Introducing GCC12DCKS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows with a pitch of 2.54mm, allowing for secure attachment on both sides. Its contact material, made of durable phosphor bronze with gold plating, ensures reliable signal transmission at a voltage of up to 700 VAC and an amperage of 3A. The loop bellow contact type and straddle orientation provide efficient mating with optimal contact pressure. With 24 positions and a termination method of card extender, this connector offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for use in industrial and aerospace applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust in the quality and performance of this connector for your critical electronic connections.