GCC12DCKS

Heilind Number:SULGCC12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCKS

Detailed Description

The GCC12DCKS connector, meticulously crafted with PA9T and Phosphor Bronze materials, guarantees unparalleled performance. Featuring a current rating of 3A and a voltage capacity of 700VAC, this female connector with two rows and a side hole mount type ensures secure and efficient connections. The contact material is gold-plated Phosphor Bronze, offering optimal conductivity and durability. With a pitch of 2.54mm and 24 positions, it's perfect for high-density applications. The straight orientation and loop bellow contact type enhance ease of use. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. Boasting a connector height of 15.49mm and a width of 9.4mm, it's compact yet robust. The termination method is through-hole with matte tin plating, ensuring reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the GCC12DCKS is a vital component for your electronic assemblies.