GCC12DCKT-S288

Heilind Number:SULGCC12DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DCKT-S288

Detailed Description

Introducing the GCC12DCKT-S288, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Loop Bellow, this connector ensures secure and reliable connections. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. The threaded mount type and straddle orientation offer easy installation on the PCB. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. This female connector with two rows and 24 positions is ideal for card edge extender termination. The matte tin termination plating further enhances its performance and longevity. Perfect for hi-rel applications, the GCC12DCKT-S288 is a must-have component for your electronic projects.