GCC12DCKT

Heilind Number:SULGCC12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCKT

Detailed Description

Introducing the GCC12DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. The female gender and threaded mount type offer secure and stable installation, while the through-hole termination method guarantees easy and efficient assembly. With 24 positions arranged in two rows, it provides ample connectivity options. The gold-plated contacts and loop bellow design ensure low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances solderability and corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained applications. Whether in aerospace, industrial, or telecommunications settings, the GCC12DCKT delivers unparalleled performance and reliability. Trust in its quality and make secure connections with ease.