| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DCMD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DCMD-S288 |
GCC12DCMD-S288
| Heilind Number: | SULGCC12DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DCMD-S288, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (0.1in) and 24 positions arranged in 2 rows, it facilitates secure and efficient connections. The contact type, Hairpin, guarantees stable contact even in high vibration environments. Its clearance hole mount type and card extender termination method provide versatility in installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, the GCC12DCMD-S288 is suitable for a wide range of industrial and commercial applications. Trust in this connector for seamless and reliable board-to-board connections.

