GCC12DCMD

Heilind Number:SULGCC12DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCMD

Detailed Description

Introducing the GCC12DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures superior durability and reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, two rows, and hairpin contact type offer versatility in assembly. Wire wrap termination method and matte tin plating make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With 24 positions and a pitch of 2.54mm, it enables precise and compact PCB layouts. The straight orientation, 14.22mm tail length, and compact dimensions of 15.49mm height and 9.4mm width ensure compatibility with various designs. Ideal for aerospace, military, and industrial applications, the GCC12DCMD is a reliable choice for high-reliability connectivity needs.