GCC12DCMH-S288 is a high-performance board to board PCB connector designed for demanding applications. It features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and 24 positions across 2 rows, this connector offers versatile connectivity. The Hairpin contact type and Card Extender termination method further enhance its durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The connector's orientation is straddle, and it has a clearance hole mount type. Matte Tin termination plating adds to its robust construction. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet efficient solution for electronic connections. The GCC12DCMHS288 is RoHS compliant and ideal for aerospace, defense, and industrial applications.