GCC12DCMH

Heilind Number:SULGCC12DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCMH

Detailed Description

Introducing our GCC12DCMH Board To Board PCB Connector, a high-performance component designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity. With a 3A amperage rating and 700VAC voltage, it meets stringent power requirements. The female gender, two rows, and hairpin contact type provide secure connections. Gold-plated contacts offer excellent conductivity, while the termination method of wire wrap guarantees easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 24 positions and a pitch of 2.54mm, it offers versatility in PCB layouts. The clearance hole mount type and 14.22mm tail length ensure a stable and efficient connection. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GCC12DCMH is a reliable solution for your connectivity needs.