GCC12DCMN

Heilind Number:SULGCC12DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCMN

Detailed Description

Introducing the GCC12DCMN, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connectivity. With a compact form factor and female gender, this connector features two rows, each accommodating 24 Hairpin contact positions. The termination method is Wire Wrap, ensuring secure and reliable connections. Constructed with Phosphor Bronze contacts plated in Gold and a pitch of 2.54mm (.1in), it offers excellent conductivity and durability. Operating at up to 700VAC and 3A, it meets stringent performance standards. The straight orientation, tail length of 14.22mm (.56in), and compact dimensions of .61in (15.49mm) height and 9.4mm (.37in) width make it versatile for various applications. With termination plating in Matte Tin and an operating temperature range of -65 to 125°C, this connector guarantees stability even in harsh environments. Ideal for demanding industrial and electronic systems, the GCC12DCMN is a reliable solution for your connectivity needs.