GCC12DCMS-S288

Heilind Number:SULGCC12DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCMS-S288

Detailed Description

GCC12DCMS-S288 presents a high-performance connector designed for reliable board-to-board connections in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a 2.54mm pitch and 24 positions across 2 rows, it offers versatile connectivity options. The Hairpin contact type and Card Extender termination method guarantee secure and efficient mating. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The Side Hole mount type and Straddle orientation provide flexibility in installation. With a compact size of 9.4mm (width) by 15.49mm (height) and Matte Tin termination plating, it is ideal for space-constrained PCB designs. Trusted for its high quality and performance, this connector is a valuable component in electronic systems.