GCC12DCMS

Heilind Number:SULGCC12DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCMS

Detailed Description

Introducing the GCC12DCMS, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1in) and featuring 24 gold-plated Hairpin contacts made of PA9T and Phosphor Bronze, this connector ensures seamless signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its side hole mount type and wire wrap termination method offer easy and secure installation, while the straight orientation and 14.22mm (.56in) tail length provide versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC12DCMS is ideal for a wide range of applications in the aerospace, defense, and telecommunications industries. Trust in its Matte Tin termination plating for long-term durability, making it a reliable choice for your PCB connection needs. Elevate your design with this essential component, where performance meets precision.