GCC12DCMT-S288

Heilind Number:SULGCC12DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCMT-S288

Detailed Description

Introducing the GCC12DCMT-S288, a high-performance board-to-board PCB connector designed for critical applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector, with two rows of 24 hairpin contacts, offers secure mating. Threaded mounting and card extender termination method guarantee stability and ease of installation. Operating efficiently in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial systems. Gold-plated contacts ensure excellent signal transmission, while matte tin termination plating enhances durability. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the GCC12DCMT-S288 for high-reliability connections in your next project.