| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DCMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DCMT |
GCC12DCMT
| Heilind Number: | SULGCC12DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DCMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DCMT, a high-performance female board-to-board PCB connector designed for precision connectivity. With 24 hairpin contacts featuring gold plating on phosphor bronze, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The threaded mount type and wire wrap termination method guarantee secure and reliable attachment, suitable for demanding industrial environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers exceptional durability. With a compact design, measuring only 15.49mm in height and 9.4mm in width, the GCC12DCMT is perfect for space-constrained applications. Trust in this connector for seamless board-to-board connections in your electronic assemblies.

