GCC12DCSD-S288

Heilind Number:SULGCC12DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCSD-S288

Detailed Description

The GCC12DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission in industrial settings. Featuring a female gender and 24 positions spread across 2 rows, it offers versatile connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its hairpin contact type and straddle orientation facilitate secure connections. The termination method of card extender with matte tin plating guarantees robust attachment to PCBs. With an operating temperature range of -65 to 125°C and a connector height of 15.49mm, the GCC12DCSD-S288 is ideal for use in harsh environments where reliability is paramount. Trust in this connector for efficient and durable board-to-board connections in your electronic systems.