GCC12DCSH

Heilind Number:SULGCC12DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DCSH

Detailed Description

Introducing the GCC12DCSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees safe and efficient power transmission. The hairpin contact type and straight orientation, along with two rows of 24 positions each, offer versatile connectivity options. Designed for easy installation with a clearance hole mount type and thru-hole termination method, it simplifies the assembly process. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures performance even in harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs without compromising functionality. Trust the GCC12DCSH for robust and high-speed board-to-board connections in aerospace, defense, industrial, and telecommunications applications.