GCC12DCSI-S288

Heilind Number:SULGCC12DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCSI-S288

Detailed Description

Introducing the GCC12DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 24 positions for efficient connectivity. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated contact pins offer excellent conductivity, suitable for high-speed data transmission. Its threaded mount type and card extender termination method provide secure and stable installation. Operating at temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees safe power delivery. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances solderability. Perfect for applications in aerospace, defense, and industrial sectors, the GCC12DCSI-S288 is a top choice for reliable and high-speed connections.