GCC12DCSI

Heilind Number:SULGCC12DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCSI

Detailed Description

Introducing the GCC12DCSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two rows of hairpin contacts, with 24 positions in total, offer secure and efficient connectivity. Its threaded mounting and thru-hole termination method guarantee easy and stable installation on PCBs. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in diverse industries. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating enhances solderability and durability. Trust the GCC12DCSI for high-reliability connections in your electronic designs.