GCC12DCSN-S288

Heilind Number:SULGCC12DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCSN-S288

Detailed Description

The GCC12DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable connectivity in even the most extreme environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The connector offers 24 positions in a compact, 2-row design, with a pitch of 2.54mm (.1in) and a tail length of 3.68mm (.145in). Its card extender termination method and matte tin plating provide secure and durable attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, and with a low profile of just 15.49mm (.61in) in height and 9.4mm (.37in) in width, the GCC12DCSN-S288 is ideal for space-constrained applications. Its hairpin contact type and straddle orientation further enhance its performance and versatility. Whether used in aerospace, automotive, or industrial electronics, this connector delivers high reliability and signal integrity. Trust the GCC12DCSN-S288 for your critical PCB interconnection needs.