| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DCSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DCSN |
GCC12DCSN
| Heilind Number: | SULGCC12DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and precision-machined phosphor bronze contacts, this connector ensures reliable power and signal transmission. The female connector, with 24 gold-plated hairpin contacts, offers a secure and low-resistance connection. Operating at up to 700 VAC and 3 A, it is suitable for a wide range of voltage and current requirements. Its straight orientation, 2.54 mm pitch, and 4.06 mm tail length make it easy to install on PCBs. With a temperature range of -65 to 125 °C, this connector is ideal for harsh environments. Certified for quality and performance, it is a top choice for industrial, aerospace, and other hi-rel applications. Upgrade your connectivity with the GCC12DCSN.

