| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DCSS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DCSS-S288 |
GCC12DCSS-S288
| Heilind Number: | SULGCC12DCSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DCSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC12DCSS-S288 is a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring two rows of 24 hairpin contacts made of durable phosphor bronze with gold plating, it ensures efficient current flow with an amperage rating of 3A and a voltage capacity of 700VAC. The side-hole mount and card extender termination method offer secure and easy installation, while the straddle orientation and compact dimensions of 15.49mm x 9.4mm make it suitable for space-constrained applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees long-term performance and durability, making it ideal for aerospace, military, and industrial use.

