GCC12DCSS

Heilind Number:SULGCC12DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DCSS

Detailed Description

Introducing the GCC12DCSS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a sleek and durable construction, this connector features a female gender, two rows for efficient signal transmission, and a side hole mount type for easy installation. Its termination method through-hole ensures secure and reliable connections, while the contact material of phosphor bronze plated with gold guarantees optimal conductivity. Operating at an amperage of 3A and a voltage of 700VAC, this connector meets stringent performance standards. The hairpin contact type and straight orientation further enhance its functionality. Offering 24 positions and a tail length of 4.06mm, it allows for versatile connectivity options. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The matte tin termination plating adds to its longevity. Perfect for aerospace, defense, and industrial applications, the GCC12DCSS is a reliable solution for your connectivity needs.