GCC12DCST-S288

Heilind Number:SULGCC12DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DCST-S288

Detailed Description

Introducing the GCC12DCST-S288, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. With a sleek and compact design, this connector features two rows of 24 female terminals, each meticulously engineered for optimal connectivity. The contact material, made of resilient PA9T and phosphor bronze, ensures durability even in demanding environments, while gold plating guarantees excellent conductivity. Its threaded mount type offers secure attachment, perfect for industrial applications. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is ideal for high-power systems. With a pitch of 2.54mm and a tail length of 3.68mm, it allows for seamless integration into your PCB setup. Its hairpin contact type and straddle orientation further enhance performance. Certified for an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Matte tin termination plating adds to its longevity, making it a reliable choice for your connectivity needs. Explore the world of precision engineering with the GCC12DCST-S288.