GCC12DCTD

Heilind Number:SULGCC12DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCTD

Detailed Description

Introducing the GCC12DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The 2-row design with 24 positions offers ample connectivity options. Gold-plated contacts and hairpin contact type guarantee excellent signal integrity. The connector, with a clearance hole mount type and thru-hole termination method, facilitates easy installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Matte tin termination plating enhances durability. Trust the GCC12DCTD for seamless board-to-board connections in critical systems.