GCC12DCTH-S288

Heilind Number:SULGCC12DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCTH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCTH-S288

Detailed Description

The GCC12DCTH-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. With a pitch of 2.54mm and two rows of 24 positions each, this connector offers ample connection options. Featuring a female gender and gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The termination method of card extender with clearance hole mount type allows for easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The hairpin contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the GCC12DCTH-S288 for high-reliability performance.