GCC12DCTH

Heilind Number:SULGCC12DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCTH

Detailed Description

Introducing the GCC12DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 24 gold-plated female contacts made of PA9T and phosphor bronze, ensuring reliable conductivity with a current rating of 3A and a voltage resistance of 700VAC. Its straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method guarantees secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating enhances durability, while the compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Trust the GCC12DCTH for efficient and robust board-to-board connections in your electronic systems.