GCC12DCTI-S288

Heilind Number:SULGCC12DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCTI-S288

Detailed Description

The GCC12DCTI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. Its threaded mounting and card extender termination method provide secure and easy installation. With 24 hairpin contacts in a straddle orientation, it allows for efficient signal transfer in two rows. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. This connector, with a compact size of 9.4mm width and 15.49mm height, is ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Meeting the highest industry standards, it is RoHS compliant and suitable for various applications in aerospace, defense, and industrial sectors. Trust the GCC12DCTI-S288 for your critical connectivity needs.