GCC12DCTI

Heilind Number:SULGCC12DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCTI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DCTI

Detailed Description

Introducing the GCC12DCTI, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The two rows of Hairpin contact pins, plated with gold for optimal conductivity, offer 24 positions for secure mating. Its threaded mounting and thru-hole termination method provide robust attachment to the PCB. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space while delivering exceptional performance. Trust the GCC12DCTI for your mission-critical connectivity needs.