GCC12DCTN-S288

Heilind Number:SULGCC12DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DCTN-S288

Detailed Description

GCC12DCTN-S288 features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. This female connector, designed for board-to-board applications, offers two rows of 24 Hairpin contact positions on a 2.54mm pitch. With a current rating of 3A and voltage capability of 700VAC, it is suitable for various electronic systems. The termination method is through Card Extender, with Matte Tin plating for secure connections. Operating temperature range of -65 to 125°C guarantees stable operation even in extreme conditions. Its compact design, measuring 9.4mm in width and .61in in height, makes it ideal for space-constrained PCB layouts. The orientation is straddle, and the tail length is .155in, facilitating easy installation. Trust in the reliability and durability of this high-quality connector for your critical electronic projects.