GCC12DCTN

Heilind Number:SULGCC12DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCTN

Detailed Description

The GCC12DCTN is a high-performance female board-to-board PCB connector designed for reliable signal transmission. Featuring two rows with 24 positions each, this connector boasts a pitch of 2.54mm, ensuring precise alignment on your PCB. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation make for easy and secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, and with termination plating in matte tin, the GCC12DCTN is a dependable choice for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Whether used in aerospace, telecommunications, or industrial equipment, this connector ensures optimal performance and longevity.