GCC12DCTS-S288

Heilind Number:SULGCC12DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DCTS-S288

Detailed Description

The GCC12DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees stable power delivery. Its two rows of hairpin contacts, tailored for female connectors, provide 24 positions with a 2.54mm pitch, ideal for high-density PCB layouts. The side hole mount type with card extender termination method offers easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, from aerospace to telecommunications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures long-term durability. In summary, the GCC12DCTS-S288 is a top-of-the-line solution for critical PCB connections, meeting the highest industry standards.