GCC12DCTS

Heilind Number:SULGCC12DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCTS

Detailed Description

The GCC12DCTS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions, it offers reliable connectivity in compact spaces. Featuring a female gender, side hole mount type, and thru-hole termination method, it ensures secure attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Rated for 700 VAC and 3A, this connector is suitable for power and signal transmission. With a straight orientation and hairpin contact type, it facilitates easy mating and unmating. Operating temperature range of -65 to 125°C ensures reliability in extreme conditions. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, the GCC12DCTS is a compact yet robust solution for your PCB connectivity needs.