GCC12DCTT-S288

Heilind Number:SULGCC12DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DCTT-S288

Detailed Description

Introducing our GCC12DCTT-S288, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing with Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers reliable connectivity in compact spaces. The threaded mount type and card extender termination method provide secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various environments. Its hairpin contact type and straddle orientation further enhance signal transmission efficiency. With a tail length of 3.94mm and a low-profile design, it facilitates seamless integration onto the board. Certified for quality and performance, the GCC12DCTT-S288 is an ideal choice for critical electronic systems and applications.