GCC12DCTT

Heilind Number:SULGCC12DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCTT

Detailed Description

Introducing the GCC12DCTT, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and 24 positions across 2 rows, it offers reliable connectivity in a compact form factor. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation, hairpin contact type, and matte tin termination plating further enhance its functionality. With a connector height of 15.49mm and width of 9.4mm, it provides efficient space utilization. Trust the GCC12DCTT for seamless and robust board-to-board connections in your electronic designs.