GCC12DCWD-S288

Heilind Number:SULGCC12DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DCWD-S288

Detailed Description

The GCC12DCWD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions, this connector offers reliable connectivity in a compact form factor. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent signal integrity and durability. The contact type is Hairpin, making it ideal for high-speed data transfer. With a voltage rating of 700VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The connector is designed for a female gender with two rows and a straddle orientation, allowing for easy and secure mounting. Its termination method is Card Extender, and the termination plating is Matte Tin, ensuring strong and stable connections. The connector's dimensions of 15.49mm in height and 9.4mm in width make it compatible with various PCB layouts. Whether used in aerospace, military, or industrial applications, the GCC12DCWD-S288 guarantees reliable performance.