GCC12DCWD

Heilind Number:SULGCC12DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCWD

Detailed Description

Introducing the GCC12DCWD, a high-performance board-to-board PCB connector designed for reliable power delivery in demanding environments. Featuring a female gender with two rows of 24 hairpin contact positions, this connector ensures secure and efficient connectivity. Crafted with PA9T and phosphor bronze materials, it offers superior durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the clearance hole mount type and through-hole termination method simplify installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Trust the GCC12DCWD for seamless and durable PCB connections in your high-reliability projects.