GCC12DCWH

Heilind Number:SULGCC12DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCWH

Detailed Description

Introducing the GCC12DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 2.54mm, this connector features two rows of 24 female contacts, each capable of handling up to 3A of current at 700VAC. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The termination method is through-hole, with a tail length of 3.18mm. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and straight orientation make it easy to install on PCBs. With matte tin plating for termination, the GCC12DCWH guarantees long-lasting performance. Perfect for applications requiring secure and high-speed connections, this connector is a must-have for any electronics project.