GCC12DCWI-S288

Heilind Number:SULGCC12DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCWI-S288

Detailed Description

Introducing the GCC12DCWI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 24 positions, ensuring reliable connectivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it guarantees efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity. Its hairpin contact type and straddle orientation provide secure attachment. Ideal for industrial environments, it can operate in temperatures ranging from -65 to 125°C. The termination method is via card extender with matte tin plating, ensuring robust and long-lasting performance. Compact in size with a height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. Trust the GCC12DCWI-S288 for seamless and dependable board-to-board connections in your projects.