GCC12DCWI

Heilind Number:SULGCC12DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCWI

Detailed Description

Introducing our GCC12DCWI, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring two rows of female connectors with a threaded mount type, this component ensures secure and stable connections. The termination method of Thru Hole, along with contact material made of durable Phosphor Bronze and gold plating, guarantees efficient signal transmission with a current rating of 3A and a voltage handling capacity of up to 700VAC. With a pitch of 2.54mm and hairpin contact type, it offers precise alignment and low contact resistance. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation on PCBs. The matte tin termination plating ensures long-term reliability. Certified for high reliability, this connector, designated as GCC12DCWI, is a must-have for any electronic assembly project.