GCC12DCWN-S288

Heilind Number:SULGCC12DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DCWN-S288

Detailed Description

The GCC12DCWN-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PA9T and phosphor bronze, it ensures reliable connectivity in demanding environments. Featuring two rows and 24 positions, it offers ample connectivity options. The female connector, with a pitch of 2.54mm, is optimized for precision. Its gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial settings. Its hairpin contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it ensures easy installation on PCBs. Trust the GCC12DCWN-S288 for secure and efficient board-to-board connections in your applications.