GCC12DCWN

Heilind Number:SULGCC12DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCWN

Detailed Description

GCC12DCWN - This high-performance board-to-board PCB connector, featuring two rows of 24 female pins, is designed for seamless connectivity in demanding electronic applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power and signal transmission. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability, even in extreme operating temperatures ranging from -65 to 125°C. The hairpin contact type and straight orientation facilitate easy mating and disconnection. Offering a tail length of 3.18mm and a compact connector height of 15.49mm, it allows for efficient PCB layout and integration. With termination through hole and matte tin plating, this connector ensures secure attachment and optimal signal integrity. Perfect for high-reliability applications, it meets the stringent standards of aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the GCC12DCWN.