GCC12DCWS-S288

Heilind Number:SULGCC12DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCWS-S288

Detailed Description

The GCC12DCWS-S288 is a high-performance board-to-board PCB connector featuring a compact design and premium construction. With a pitch of 2.54mm, it offers precise connectivity for demanding applications. This connector, designed for female gender with two rows and side hole mount type, guarantees secure and efficient connections. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in harsh environments. Its hairpin contact type and straddle orientation further enhance signal integrity. With 24 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Operating reliably in temperatures ranging from -65 to 125°C, it is ideal for both commercial and industrial use. Its termination method via card extender and matte tin plating make installation easy and reliable. Overall, the GCC12DCWS-S288 is a top choice for engineers seeking a high-quality connector solution.