| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DCWS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DCWS |
GCC12DCWS
| Heilind Number: | SULGCC12DCWS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DCWS |
| ECAD Model: |
Specifications
Detailed Description
The GCC12DCWS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with durable gold, this connector ensures optimal conductivity and longevity. With a 2.54mm pitch and 24 positions, it offers versatile connectivity options in a compact form factor. The straight orientation and side-hole mount type facilitate easy installation onto PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for various industrial applications. Its matte tin termination plating enhances solderability. Trust in the GCC12DCWS for secure and high-performance board-to-board connections in your electronic projects.

