GCC12DCWT-S288

Heilind Number:SULGCC12DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCWT-S288

Detailed Description

The GCC12DCWT-S288 is a high-performance board-to-board PCB connector designed for applications requiring reliable signal transmission in demanding environments. With a pitch of 2.54mm and two rows of 24 female contacts featuring hairpin design and gold plating, this connector ensures secure and low-resistance connections. Made with PA9T housing and phosphor bronze contacts, it guarantees durability and optimal performance. The threaded mount type and straddle orientation offer easy installation and space-saving benefits. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various industrial and commercial applications. The matte tin termination plating enhances solderability and RoHS compliance. Compact in size with dimensions of 9.4mm width and 15.49mm height, the GCC12DCWT-S288 is a reliable solution for high-speed and high-density PCB connectivity needs.