GCC12DCWT

Heilind Number:SULGCC12DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCWT

Detailed Description

The GCC12DCWT is a high-performance board-to-board PCB connector, meticulously crafted for precision and reliability in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures secure and low-resistance connections. With a 2.54mm pitch and 24 positions spread across 2 rows, this connector offers ample versatility for circuit integration. Its threaded mount type and thru-hole termination method guarantee robust mechanical stability. Operating flawlessly in a wide temperature range from -65 to 125°C and sustaining up to 700 VAC, it's ideal for demanding environments. The straight orientation and hairpin contact type further enhance its usability. Measuring at a compact 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm, it's designed for efficient PCB layout. The matte tin termination plating ensures durability. With its meticulous design and high-quality materials, the GCC12DCWT is a dependable choice for critical electronic connections.